- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESK227M050AH2AA
ESK227M050AH2AA
KEMET Electronics
The ESK227M050AH2AA is a radial leaded aluminum electrolytic capacitor with a capacitance of 220 µF and a rated voltage of 50 ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
The ESK227M050AH2AA is a radial leaded aluminum electrolytic capacitor with a capacitance of 220 µF and a rated voltage of 50 VDC.
Search Keywords: ESK227M050AH2AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ESK227M050AH2AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 15 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197,112
Can Ship immediately
Minimum Order Quantity:
1200
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,200
$0.1153
3,000
$0.1122
6,000 +
$0.1071
Click for Quote
Log in
to unlock special pricing