- ホーム ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ESK106M350AH2AA
ESK106M350AH2AA
KEMET Electronics
Cap Aluminum Lytic 10uF 350V 20% (10 X 15mm) Radial 5mm 70mA 2000h 85°C Bulk
データシート アクセサリー Notify Me
RoHS遵守
説明
+
Cap Aluminum Lytic 10uF 350V 20% (10 X 15mm) Radial 5mm 70mA 2000h 85°C Bulk
Search Keywords: ESK106M350AH2AA
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:KEMET Electronics
-
部品番号:ESK106M350AH2AA
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Military Standard:N/R
-
Family:ESK
-
Lifetime:2000 h
-
Type:Electrolytic
-
Packaging:Bulk
-
Lead Diameter:0.6 mm
-
Equivalent Series Resistance:N/A
-
Polarity:Polar
-
Mounting:Through Hole
-
Construction:Aluminum Cylindrical Can
-
Failure Rate:N/R
-
Seated Plane Height:N/A
-
Lead Pitch For Radial:5 mm
-
Tolerance:20 %
-
Voltage:350 VDC
-
Leakage Current:115@2Min uA
-
Size:10 x 15 mm
-
Capacitance Value:10 uF
-
Operating Temperature:-25 to 85 °C
-
Product Weight:N/A
-
Ripple Current:70 mA
-
Dimension:15 x 10 mm
-
Termination Style:Radial
リソース
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫:
78,792
即時出荷可能
Minimum Order Quantity:
6000
22 Weeks
出荷できます
11/2/26
45ドルフラットレート配送: