- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESH477M010AE3AA
ESH477M010AE3AA
KEMET Electronics
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 250mA 2000h 105°C Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 250mA 2000h 105°C Bag
Search Keywords: ESH477M010AE3AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ESH477M010AE3AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
Supplier Standard Pack:
1 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
You may purchase all in-stock quantity of 850
Stock lot only:
850
Minimum Order Quantity:
20000
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.0561
20,000 +
$0.0510
Click for Quote
Log in
to unlock special pricing