- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESH475M400AH2AA
ESH475M400AH2AA
KEMET Electronics
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 15mm) Radial 5mm 57mA 2000h 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 15mm) Radial 5mm 57mA 2000h 105°C Bulk
Search Keywords: ESH475M400AH2AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ESH475M400AH2AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 15 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
You may purchase all in-stock quantity of 3,000
Stock lot only:
3000
Minimum Order Quantity:
12000
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$0.2020
12,000 +
$0.1836
Click for Quote
Log in
to unlock special pricing