- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ESG475M400AH2AA
ESG475M400AH2AA
KEMET Electronics
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 15mm) Radial 5mm 50mA 5000h 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 15mm) Radial 5mm 50mA 5000h 105°C Bulk
Search Keywords: ESG475M400AH2AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ESG475M400AH2AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ripple Current:50 mA
-
Voltage:400 VDC
-
Military Standard:N/R
-
Lead Diameter:0.6 mm
-
Polarity:Polar
-
Type:Electrolytic
-
Seated Plane Height:N/A
-
Packaging:Bulk
-
Failure Rate:N/R
-
Dimension:15 x 10 mm
-
Product Weight:N/A
-
Size:10 x 15 mm
-
Mounting:Through Hole
-
Termination Style:Radial
-
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:N/A
-
Family:ESG
-
Lead Pitch For Radial:5 mm
-
Operating Temperature:-40 to 105 °C
-
Leakage Current:123@2Min uA
-
Tolerance:20 %
-
Capacitance Value:4.7 uF
-
Lifetime:5000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187,438
Can Ship immediately
Minimum Order Quantity:
6000
21 Weeks
can ship
10/5/26
Possible Replacement