- Home ›
- All Products›
- ESG336M400AM7EA
ESG336M400AM7EA
KEMET Electronics
Capacitors - Radial Leaded 33.0uF 400V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors - Radial Leaded 33.0uF 400V
Search Keywords: ESG336M400AM7EA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ESG336M400AM7EA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,600
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
300
$0.58
600
$0.57
1,200
$0.54
3,000 +
$0.53
Click for Quote
Log in
to unlock special pricing