- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- ESD-R-47B
KEMET Electronics
ESD-R-47B
Ferrite Core Toroid Core with Snail Shaped Case MnZN 5H-Material
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ESD-R-47B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543908885
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:N/A
-
Inductance Tolerance:N/A
-
Core Material:MnZN 5H
-
Application:General Application
-
Type:Toroid Core with Snail Shaped Case
-
Dimension:66.25 x 17.5 x 51.5mm
-
Operating Temperature:-25 to 60 °C
-
Typical Inductance:N/A
-
Family:ESD-R