- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ELH228M200AT5AA
ELH228M200AT5AA
KEMET Electronics
Cap Aluminum Lytic 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 4950mA 2000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 4950mA 2000h 85°C Bulk
Search Keywords: ELH228M200AT5AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ELH228M200AT5AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-25 to 85 °C
-
Failure Rate:N/R
-
Size:35 x 45 mm
-
Tolerance:20 %
-
Family:ELH
-
Dimension:45 x 35 mm
-
Mounting:Through Hole
-
Construction:Aluminum Cylindrical Can
-
Voltage:200 VDC
-
Seated Plane Height:N/R
-
Packaging:Bulk
-
Polarity:Polar
-
Capacitance Value:2200 uF
-
Termination Style:Snap-In
-
Lead Diameter:0.8 mm
-
Product Weight:N/A
-
Type:Electrolytic
-
Lead Pitch For Radial:10 mm
-
Equivalent Series Resistance:N/A
-
Military Standard:N/R
-
Ripple Current:4950 mA
-
Leakage Current:3000@5Min uA
-
Lifetime:2000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
You may purchase all in-stock quantity of 96
Stock lot only:
96
Minimum Order Quantity:
1000
23 Weeks
can ship
10/20/26