- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELG337M450AS6AA
ELG337M450AS6AA
KEMET Electronics
Capacitors-Snap In 450V 330uF 20% 105C 2000Hrs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Snap In 450V 330uF 20% 105C 2000Hrs
Search Keywords: ELG337M450AS6AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ELG337M450AS6AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
30
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
30
$5.39
65
$5.28
150 +
$5.19
Click for Quote
Log in
to unlock special pricing