- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EE2-4.5NU
EE2-4.5NU
KEMET Electronics
Signal Relay 4.5VDC 2A DPDT(15x9.5x10)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Signal Relay 4.5VDC 2A DPDT(15x9.5x10)mm SMD
Search Keywords: EE245NU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:EE2-4.5NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:31 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,964
Ships today, if you order in
Minimum Order Quantity:
75
999 Weeks
can ship
7/27/45
Price (USD)
Qty
Unit Price
75
$2.52
200
$2.36
400
$2.28
750
$2.19
3,400 +
$2.18
Click for Quote
Log in
to unlock special pricing