help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 2A DPDT(15x9.5x10)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 24VDC 2A DPDT(15x9.5x10)mm SMD
Search Keywords: EE224SNU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    EE2-24SNU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing
  • Coil Current:
    6.25 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,102
Can Ship immediately
Minimum Order:
50
999 Weeks can ship 1/16/45
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.78
150
$2.73
250
$2.68
500
$2.64
3,400 +
$2.58
Click for Quote
Log in to unlock special pricing