- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EDT227M010A9MAA
EDT227M010A9MAA
KEMET Electronics
Capacitors-SMD 10V 220uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-SMD 10V 220uF 20%
Search Keywords: EDT227M010A9MAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:EDT227M010A9MAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.2662
2,000
$0.2234
3,500
$0.2101
7,000
$0.1989
14,000 +
$0.1877
Click for Quote
Log in
to unlock special pricing