- Home ›
- All Products›
- EDK476M035A9GAA
EDK476M035A9GAA
KEMET Electronics
Capacitors-SMD 35V 47uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitors-SMD 35V 47uF 20%
Search Keywords: EDK476M035A9GAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:EDK476M035A9GAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
979,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
1000
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10,000
$0.086
20,000 +
$0.082
Click for Quote
Log in
to unlock special pricing