help desk software
Image is representational - see mfr. specs

Signal Relay 3VDC 2A DPDT(15x7.5x9.4)mm THT

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
TUBE Упаковка
Certificate of Compliance Guarantee
Описание +
Signal Relay 3VDC 2A DPDT(15x7.5x9.4)mm THT
Search Keywords: EC23TNU
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    KEMET Electronics
  • Артикул / №:
    EC2-3TNU
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pin
  • Coil Current:
    46.65 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 2,425
Возможна немедленная отправка
Минимальный заказ:
30
999 Weeks Можно отправить 13/1/45
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
30
$2.68
150
$2.34
350
$2.22
650
$2.12
3 360 +
$2.03
Click for Quote
Авторизоваться чтобы разблокировать специальные цены