- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EC2-3SNU
EC2-3SNU
KEMET Electronics
Signal Relay 3VDC 2A DPDT(15x7.5x9.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Signal Relay 3VDC 2A DPDT(15x7.5x9.4)mm THT
Search Keywords: EC23SNU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:EC2-3SNU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:33.3 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
30
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
1
$2.101
30
$1.910
40
$1.810
200
$1.770
400
$1.750
750 +
$1.710
Click for Quote
Log in
to unlock special pricing