- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EC2-24SNU
EC2-24SNU
KEMET Electronics
Signal Relay 24VDC 2A DPDT(15x7.5x9.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Signal Relay 24VDC 2A DPDT(15x7.5x9.4)mm THT
Search Keywords: EC224SNU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:EC2-24SNU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:6.25 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,478
Ships today, if you order in
Minimum Order Quantity:
50
999 Weeks
can ship
7/5/45
Price (USD)
Qty
Unit Price
50
$2.77
150
$2.72
250
$2.67
500
$2.61
3,400 +
$2.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT