- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DK225M050A9BAA
DK225M050A9BAA
KEMET Electronics
CAP ALUM 2.2UF 20% 50V SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CAP ALUM 2.2UF 20% 50V SMD
Search Keywords: DK225M050A9BAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:DK225M050A9BAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,748
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.0602
2,000
$0.0571
6,000
$0.0551
10,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing