- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CKR06BX105KSV
CKR06BX105KSV
KEMET Electronics
Cap Ceramic 1uF 50VDC X7R 10% RDL 5.08mm 0.001%(FR) Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 1uF 50VDC X7R 10% RDL 5.08mm 0.001%(FR) Bulk
Search Keywords: CKR06BX105KSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:CKR06BX105KSV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$9.46
40
$9.28
50
$3.42
100 +
$3.25
Click for Quote
Log in
to unlock special pricing