- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CKR05BX221KSV
CKR05BX221KSV
KEMET Electronics
Cap Ceramic 220pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 220pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Search Keywords: CKR05BX221KSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:CKR05BX221KSV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:220 pF
-
Voltage:200 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Ships today, if you order in
Minimum Order Quantity:
27
9 Weeks
can ship
7/13/26