- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CDR31BP391BFSRTM
CDR31BP391BFSRTM
KEMET Electronics
Cap Ceramic 390pF 100V BP 1% Pad SMD 0805 (0.01%FR) 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 390pF 100V BP 1% Pad SMD 0805 (0.01%FR) 125C T/R
Search Keywords: CDR31BP391BFSRTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:CDR31BP391BFSRTM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,077
Can Ship immediately
Minimum Order Quantity:
30
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
30
$2.52
150
$2.43
600
$2.33
1,600
$2.23
4,800 +
$2.14
Click for Quote
Log in
to unlock special pricing