- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C9TS6MD6137AARX
C9TS6MD6137AARX
KEMET Electronics
Film Capacitors 440V 137uF -5/+15% Tol -5%/+10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 440V 137uF -5/+15% Tol -5%/+10%
Search Keywords: C9TS6MD6137AARX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C9TS6MD6137AARX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$157.47
3
$132.49
6
$124.57
12
$117.54
18 +
$111.28
Click for Quote
Log in
to unlock special pricing