- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C961U682MYVDBA7317
C961U682MYVDBA7317
KEMET Electronics
Ceramic Disc Capacitor - 6800pF ±20% - 400VAC - Y5V - 13mm Dia - 10mm Lead Spacing - Kinked Leads - Ammo Pak
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Disc Capacitor - 6800pF ±20% - 400VAC - Y5V - 13mm Dia - 10mm Lead Spacing - Kinked Leads - Ammo Pak
Search Keywords: C961U682MYVDBA7317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C961U682MYVDBA7317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:0.00682255uF
-
Voltage:4002278VAC,2502278VAC
-
Package/Case:N/R
-
Tolerance:202276%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.1510
3,000
$0.1275
6,000
$0.1183
10,000 +
$0.1071
Click for Quote
Log in
to unlock special pricing