- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C961U392MZWDBA7317
C961U392MZWDBA7317
KEMET Electronics
Ceramic Disc Capacitor - 3900pF ±20% - 440VAC - Y5U - 13mm Dia - 10mm Lead Spacing - Kinked Leads - Ammo Pak
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Disc Capacitor - 3900pF ±20% - 440VAC - Y5U - 13mm Dia - 10mm Lead Spacing - Kinked Leads - Ammo Pak
Search Keywords: C961U392MZWDBA7317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C961U392MZWDBA7317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:0.00392255uF
-
Voltage:4402278VAC,3002278VAC
-
Package/Case:N/R
-
Tolerance:202276%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
500
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.085
4,000
$0.084
8,000 +
$0.082
Click for Quote
Log in
to unlock special pricing