- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C901U270JVSDAAWL20
C901U270JVSDAAWL20
KEMET Electronics
Ceramic Disc Capacitor - 27pF ±5% - 400VAC - SL - 7mm Dia - 10mm Lead Spacing - Straight Leads - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Disc Capacitor - 27pF ±5% - 400VAC - SL - 7mm Dia - 10mm Lead Spacing - Straight Leads - Bulk
Search Keywords: C901U270JVSDAAWL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C901U270JVSDAAWL20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:27 pF
-
Voltage:400 VAC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1102
4,000
$0.0918
8,000
$0.0867
10,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing