- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C901U222MYVDBAWL35
C901U222MYVDBAWL35
KEMET Electronics
Ceramic Disc Capacitor - 2200pF ±20% - 400VAC - Y5V - 7mm Dia - 10mm Lead Spacing - Kinked Leads - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Disc Capacitor - 2200pF ±20% - 400VAC - Y5V - 7mm Dia - 10mm Lead Spacing - Kinked Leads - Bulk
Search Keywords: C901U222MYVDBAWL35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C901U222MYVDBAWL35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:0.00222255uF
-
Voltage:4002278VAC,2502278VAC
-
Package/Case:N/R
-
Tolerance:202276%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
500
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.0671
6,000
$0.0570
10,000 +
$0.0468
Click for Quote
Log in
to unlock special pricing