- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- C878BF35300SA0J
C878BF35300SA0J
KEMET Electronics
Motor Run Capacitor - 30uF - ±5%470VAC 50/60Hz - M8 Mtg Bolt - UL810 - 30,000 hours/420VAC (Class A) or 10,000 hours/470VAC ( ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Motor Run Capacitor - 30uF - ±5%470VAC 50/60Hz - M8 Mtg Bolt - UL810 - 30,000 hours/420VAC (Class A) or 10,000 hours/470VAC (class B)
Search Keywords: C878BF35300SA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C878BF35300SA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Diameter:N/R
-
Family:C.87/8
-
Capacitance Value:30 uF
-
Failure Rate:N/R
-
Lead Pitch:N/R
-
Construction:Aluminum Cylindrical Can
-
Dielectric:PP
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Can Ship immediately
Minimum Order Quantity:
15
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
15
$13.29
30
$13.04
55
$12.79
150 +
$12.55
Click for Quote
Log in
to unlock special pricing