- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C751U332MTVDBAWL25
C751U332MTVDBAWL25
KEMET Electronics
Safety Capacitors 440VV/ 440VAC 3300pF Y5V 20% LS=10mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 440VV/ 440VAC 3300pF Y5V 20% LS=10mm
Search Keywords: C751U332MTVDBAWL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C751U332MTVDBAWL25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
200
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
200
$0.3998
1,000
$0.3417
2,200
$0.3213
4,600
$0.3019
12,000 +
$0.2876
Click for Quote
Log in
to unlock special pricing