- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4GADUD5150AA1J
C4GADUD5150AA1J
KEMET Electronics
Film Capacitors 15UF 250V 5%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 15UF 250V 5%
Search Keywords: C4GADUD5150AA1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4GADUD5150AA1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$8.99
45
$7.76
95
$7.36
200
$7.00
500 +
$6.66
Click for Quote
Log in
to unlock special pricing