- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4DEIPQ5680A8TK
KEMET Electronics
C4DEIPQ5680A8TK
Cap Film 68uF 800V PP 10% (84 X 40mm) Screw Mount Plastic Cylindrical Can 0.0007 Ohm 85°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 68uF 800V PP 10% (84 X 40mm) Screw Mount Plastic Cylindrical Can 0.0007 Ohm 85°C Bulk
Search Keywords: C4DEIPQ5680A8TK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4DEIPQ5680A8TK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:68 uF
-
Tolerance:10 %
-
Mounting:Screw Mount
-
Termination Style:Screw Terminal
-
Size:84 x 40 mm
Product Guides
+
Frequently Asked Questions
Is C4DEIPQ5680A8TK RoHS compliant?
Yes, C4DEIPQ5680A8TK is RoHS compliant.
What is the lead time for C4DEIPQ5680A8TK?
The standard lead time for C4DEIPQ5680A8TK is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
26 Weeks
can ship
3/3/27