- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4BSWBX3220ZBFJ
C4BSWBX3220ZBFJ
KEMET Electronics
Film Capacitors 700volts 0.22uF 5%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 700volts 0.22uF 5%
Search Keywords: C4BSWBX3220ZBFJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4BSWBX3220ZBFJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$14.32
30
$12.05
65
$11.32
144 +
$10.11
Click for Quote
Log in
to unlock special pricing