- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4BSPBX3470ZA0J
C4BSPBX3470ZA0J
KEMET Electronics
KEMET 0 47 U 200V
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
KEMET 0 47 U 200V
Search Keywords: C4BSPBX3470ZA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4BSPBX3470ZA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
Minimum Order Quantity:
9
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
9
$16.85
21
$16.55
41
$16.23
82 +
$15.92
Click for Quote
Log in
to unlock special pricing