- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4ATJBU4300A3GK
C4ATJBU4300A3GK
KEMET Electronics
Film Capacitors 700V 3uF 10% LS=27.5mm
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 700V 3uF 10% LS=27.5mm
Search Keywords: C4ATJBU4300A3GK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4ATJBU4300A3GK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Minimum Order Quantity:
4
63 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
4
$19.51
21
$16.41
44
$15.43
93
$14.56
128 +
$13.78
Click for Quote
Log in
to unlock special pricing