- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4ATFBW4400A30J
C4ATFBW4400A30J
KEMET Electronics
Film Capacitor, 400V, 5% +Tol, 5% -Tol, 4Uf, Through Hole Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitor, 400V, 5% +Tol, 5% -Tol, 4Uf, Through Hole Mount
Search Keywords: C4ATFBW4400A30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4ATFBW4400A30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
63 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
5
$16.23
30
$13.65
55
$12.83
150
$12.11
160 +
$11.46
Click for Quote
Log in
to unlock special pricing