- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4ATFBU4150A3AJ
C4ATFBU4150A3AJ
KEMET Electronics
Film Capacitors 400V 1.5uF LS=27.5mm 5%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 400V 1.5uF LS=27.5mm 5%
Search Keywords: C4ATFBU4150A3AJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4ATFBU4150A3AJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,006
Can Ship immediately
Minimum Order Quantity:
30
63 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
30
$5.02
70
$4.94
150
$4.85
300 +
$4.65
Click for Quote
Log in
to unlock special pricing