- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4ASPBW3220A3CJ
C4ASPBW3220A3CJ
KEMET Electronics
KEMET 0 22 U 200V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
KEMET 0 22 U 200V
Search Keywords: C4ASPBW3220A3CJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4ASPBW3220A3CJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
10
63 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
10
$10.88
40
$9.15
80
$8.61
96 +
$7.69
Click for Quote
Log in
to unlock special pricing