- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4ASNBW4200A3LJ
C4ASNBW4200A3LJ
KEMET Electronics
The C4ASNBW4200A3LJ is a self-healing MKP film box capacitor with a capacitance of 2 µF and a voltage rating of 1000 Vdc, des ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The C4ASNBW4200A3LJ is a self-healing MKP film box capacitor with a capacitance of 2 µF and a voltage rating of 1000 Vdc, designed for snubber applications.
Search Keywords: C4ASNBW4200A3LJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4ASNBW4200A3LJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,600 VDC|VAC
-
Capacitance Value:2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:42 x 30 x 45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,258
Can Ship immediately
Minimum Order Quantity:
20
63 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
20
$9.09
40
$8.90
80
$8.74
150 +
$8.40
Click for Quote
Log in
to unlock special pricing