- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4AF9BW5100A3JK
C4AF9BW5100A3JK
KEMET Electronics
Power Film Capacitor - 10uF ±10% - 310VAC - 4 Pins - 28x37x42mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Film Capacitor - 10uF ±10% - 310VAC - 4 Pins - 28x37x42mm
Search Keywords: C4AF9BW5100A3JK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4AF9BW5100A3JK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
63 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
10
$8.00
50
$6.72
108 +
$5.65
Click for Quote
Log in
to unlock special pricing