- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4AF9BU4330T11K
C4AF9BU4330T11K
KEMET Electronics
Power Film Capacitor - 3.3uF ±10% - 310VAC - 2 Pins - 19x29x31.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Film Capacitor - 3.3uF ±10% - 310VAC - 2 Pins - 19x29x31.5mm
Search Keywords: C4AF9BU4330T11K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4AF9BU4330T11K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
30
63 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
30
$2.59
200
$2.18
216 +
$1.82
Click for Quote
Log in
to unlock special pricing