- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4AEJBW5450A3MJ
C4AEJBW5450A3MJ
KEMET Electronics
Cap Film 45uF 700V PP 5%( 57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0044 Ohm 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 45uF 700V PP 5%( 57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0044 Ohm 85°C Bulk
Search Keywords: C4AEJBW5450A3MJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4AEJBW5450A3MJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:700 VDC
-
Capacitance Value:45 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Size:57.5 x 30 x 45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
108
63 Weeks
can ship
8/23/27