- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C440C224M1U5CA
C440C224M1U5CA
KEMET Electronics
Cap Ceramic 0.22uF 100V Z5U 20% Axial 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.22uF 100V Z5U 20% Axial 85°C Bulk
Search Keywords: C440C224M1U5CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C440C224M1U5CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:100 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 65
Stock lot only:
1
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
1
$2.420
65
$2.200
75
$1.830
100
$1.430
500
$0.418
1,000
$0.352
5,000 +
$0.308
Click for Quote
Log in
to unlock special pricing