- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C430C474M5U5TA7200
KEMET Electronics
C430C474M5U5TA7200
Cap Ceramic 0.47uF 50V Z5U 20% Axial 85°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.47uF 50V Z5U 20% Axial 85°C T/R
Search Keywords: C430C474M5U5TA7200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C430C474M5U5TA7200
-
Alias/AKA:C430C474M5U5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dielectric:Z5U
-
Voltage:50 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:3.81 x 7.37 mm
Product Guides
+
Frequently Asked Questions
Is C430C474M5U5TA7200 RoHS compliant?
Yes, C430C474M5U5TA7200 is RoHS compliant.
What is the lead time for C430C474M5U5TA7200?
The standard lead time for C430C474M5U5TA7200 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
2,500
$0.0942
5,000
$0.0902
7,500
$0.0888
10,000
$0.0875
25,000
$0.0853
50,000
$0.0819
100,000
$0.0807
150,000 +
$0.0795
Click for Quote
Log in
to unlock special pricing