- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C430C224M5R5TA
C430C224M5R5TA
KEMET Electronics
Multilayer Ceramic Capacitor, 0.22 uF, 50 V, A± 20%, X7R, Axial Leaded
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Multilayer Ceramic Capacitor, 0.22 uF, 50 V, A± 20%, X7R, Axial Leaded
Search Keywords: C430C224M5R5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C430C224M5R5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
934
Can Ship immediately
Minimum Order Quantity:
200
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$0.3845
400 +
$0.3652
Click for Quote
Log in
to unlock special pricing