- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C420C222J1G5TA7200
C420C222J1G5TA7200
KEMET Electronics
Cap Ceramic 0.0022uF 100V C0G 5% Axial 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0022uF 100V C0G 5% Axial 125°C T/R
Search Keywords: C420C222J1G5TA7200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C420C222J1G5TA7200
-
Alias/AKA:C420C222J1G5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dielectric:C0G
-
Voltage:100 VDC
-
Capacitance Value:0.0022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:2.54 x 6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5,000
$0.1664
10,000
$0.1624
25,000
$0.1571
50,000
$0.1531
100,000 +
$0.1499
Click for Quote
Log in
to unlock special pricing