Image is representational - see manufacturer specifications

KEMET Electronics

C412C104K5R5TATR

The C412C104K5R5TATR is a conformally coated, axial-leaded multilayer ceramic capacitor with a capacitance of 0.1 µF and a 50 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The C412C104K5R5TATR is a conformally coated, axial-leaded multilayer ceramic capacitor with a capacitance of 0.1 µF and a 50V rating.
Search Keywords: C412C104K5R5TATR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C412C104K5R5TATR
Alias/AKA: C412C104K5R5TA7200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240040
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dielectric: X7R
Voltage: 50 VDC
Capacitance Value: 0.1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 3.05 x 4.32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C412C104K5R5TATR RoHS compliant?
Yes, C412C104K5R5TATR is RoHS compliant.
What is the lead time for C412C104K5R5TATR?
The standard lead time for C412C104K5R5TATR is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
54 Weeks can ship 11/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0732
20,000 +
$0.0722
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!