- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C410C681J5G5TATR
C410C681J5G5TATR
KEMET Electronics
Cap Ceramic 680pF 50V C0G 5% Axial 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 680pF 50V C0G 5% Axial 125°C T/R
Search Keywords: C410C681J5G5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C410C681J5G5TATR
-
Alias/AKA:C410C681J5G5TA7200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dielectric:C0G
-
Voltage:50 VDC
-
Capacitance Value:680 pF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:2.54 x 4.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
You may purchase all in-stock quantity of 3,200
Stock lot only:
3200
Minimum Order Quantity:
5000
Order Increment:
5000
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$0.1235
5,000
$0.1123
10,000
$0.1091
25,000
$0.1062
50,000
$0.1020
100,000
$0.1005
150,000 +
$0.0989
Click for Quote
Log in
to unlock special pricing