- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C410C102J5G5TA
C410C102J5G5TA
KEMET Electronics
Cap Ceramic 0.001uF 50V C0G 5% Axial 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cap Ceramic 0.001uF 50V C0G 5% Axial 125°C Bulk
Search Keywords: C410C102J5G5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C410C102J5G5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:C0G
-
Voltage:50 VDC
-
Capacitance Value:0.001 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:2.54 x 4.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
1316
50 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1,316
$0.0551
2,632 +
$0.0520
Click for Quote
Log in
to unlock special pricing