- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C330C474M5U5TATR
C330C474M5U5TATR
KEMET Electronics
Ceramic capacitor, 470 nF, 50 V (DC), A±20 %, radial, pitch 5.08 mm, Z5U, C330C474M5U5TA7303
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic capacitor, 470 nF, 50 V (DC), A±20 %, radial, pitch 5.08 mm, Z5U, C330C474M5U5TA7303
Search Keywords: C330C474M5U5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C330C474M5U5TATR
-
Alias/AKA:C330C474M5U5TA7303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
56 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1,500
$0.1917
3,000
$0.1833
6,000
$0.1805
7,500
$0.1779
10,500
$0.1733
25,500
$0.1665
51,000
$0.1639
100,500 +
$0.1615
Click for Quote
Log in
to unlock special pricing