Image is representational - see manufacturer specifications

KEMET Electronics

C330C394K5R5CA

Cap Ceramic 0.39uF 50V X7R 10% Radial 5.08mm 125°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.39uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Search Keywords: C330C394K5R5CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C330C394K5R5CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.39 uF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C330C394K5R5CA discontinued?
Yes, C330C394K5R5CA from Kemet Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is C330C394K5R5CA RoHS compliant?
Yes, C330C394K5R5CA is RoHS compliant.
What is the lead time for C330C394K5R5CA?
The standard lead time for C330C394K5R5CA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
Minimum Order Quantity:
35
ADD TO CART
Price (USD)
Qty
Unit Price
35 +
$3.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!