- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C330C105K5R5TA7301
C330C105K5R5TA7301
KEMET Electronics
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C T/R
Search Keywords: C330C105K5R5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C330C105K5R5TA7301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Capacitance Value:1 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
56 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1,500
$0.4478
3,000
$0.4225
6,000
$0.4110
7,500
$0.4048
10,500
$0.3987
15,000
$0.3927
25,500 +
$0.3868
Click for Quote
Log in
to unlock special pricing