- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C330C104M2R5TA
C330C104M2R5TA
KEMET Electronics
Cap Ceramic 0.1uF 200V X7R 20% Radial 5.08mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Ceramic 0.1uF 200V X7R 20% Radial 5.08mm 125°C Bulk
Search Keywords: C330C104M2R5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C330C104M2R5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Voltage:200 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
250
56 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
250
$0.3019
500 +
$0.2866
Click for Quote
Log in
to unlock special pricing